+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-HLX-10X100-HF-ZF

Screw; for concrete; Head: hexagonal; steel; zinc flake coated


Manufacturer: RAWLPLUG

Manufacturer part number:
R-HLX-10X100-HF-ZF
TME Symbol:
R-HLX-10X100-HF-ZF

Specification

Manufacturer
RAWLPLUG
Type of mounting element
screw
Screw application
for concrete
Thread
10
Length
0.1m
Kind of head
hexagonal
Material
steel
Plating material
zinc flake coated
Quantity in set/package
50pcs.
Gross weight3.69 kg
EAN code5906675533841
See other products in this category: Screws RAWLPLUG,
*
R-HLX-10X100-HF-ZF
0 in TME stock
Net price for quantities from 1 pcg - 61.27 USDGross price for quantities from 1 pcg - 61.27 USD
Net price for quantities from 3 pcg - 57.18 USDGross price for quantities from 3 pcg - 57.18 USD
Net price for quantities from 5 pcg - 55.14 USDGross price for quantities from 5 pcg - 55.14 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.