+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-SC40-PCO-20

Mounting holder; ØBraid : 20mm; polyamide 6; for braids; 100pcs.


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-PCO-20
TME Symbol:
R-SC40-PCO-20

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
mounting holder
Braid diameter
20mm
Material
polyamide 6
Cable accessories application
for braids
Quantity in set/package
100pcs.
Gross weight357 g
EAN code5906675470566
See other products in this category: Conduits accessories RAWLPLUG,
*
R-SC40-PCO-20
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 20.73 USDGross price for quantities from 1 pcg - 20.73 USD
Net price for quantities from 4 pcg - 19.35 USDGross price for quantities from 4 pcg - 19.35 USD
Net price for quantities from 8 pcg - 18.66 USDGross price for quantities from 8 pcg - 18.66 USD