+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RAWLPLUG | |
Type of mounting element | plastic anchor | |
Length | 28mm | |
Manufacturer series | UNO® | |
Quantity in set/package | 600pcs. | |
Diameter | 6mm | |
Pin material | plastic | |
Application | built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows | |
Kind of package | plastic box |