+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R-UNO-RED-1000

Plastic anchor; 6x28; UNO®; 1000pcs; 6mm; plastic


Manufacturer: RAWLPLUG

Manufacturer part number:
R-UNO-RED-1000
TME Symbol:
R-UNO-RED-1000

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Length
28mm
Manufacturer series
UNO®
Quantity in set/package
1000pcs.
Diameter
6mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Gross weight629.7 g
EAN code5010445685170
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-UNO-RED-1000
25 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 11.44 USDGross price for quantities from 1 pcg - 11.44 USD
Net price for quantities from 10 pcg - 10.68 USDGross price for quantities from 10 pcg - 10.68 USD
Net price for quantities from 25 pcg - 10.30 USDGross price for quantities from 25 pcg - 10.30 USD