+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R0.25D-0524

Converter: DC/DC; 0.25W; Uin: 4.5÷5.5VDC; Uout: 24VDC; Uout2: -24VDC


Manufacturer: RECOM

Manufacturer part number:
R0.25D-0524
TME Symbol:
R0.25D-0524

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.25W
Input voltage
4.5...5.5V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
5.2mA
Output current 2
5.2mA
Mounting
SMT
Manufacturer series
R0.25D
Body dimensions
15.25x10.7x6.7mm
Efficiency
60...70%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.253 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.25D-0524
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.48 USDGross price for quantities from 1 pcs - 9.48 USD
Net price for quantities from 33 pcs - 8.42 USDGross price for quantities from 33 pcs - 8.42 USD
Net price for quantities from 99 pcs - 8.31 USDGross price for quantities from 99 pcs - 8.31 USD
Net price for quantities from 132 pcs - 8.06 USDGross price for quantities from 132 pcs - 8.06 USD
Packaging method by the manufacturer:Tube = 33 pcs