+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 0.25W | |
Input voltage | 13.5...16.5V DC | |
Output voltage | 5V DC | |
Output current | 50mA | |
Mounting | SMT | |
Manufacturer series | R0.25S | |
Body dimensions | 12.75x10.7x6.7mm | |
Efficiency | 60...70% | |
Operating temperature | -40...100°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |