+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R0.25S-3.33.3

Converter: DC/DC; 0.25W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 76mA


Manufacturer: RECOM

Manufacturer part number:
R0.25S-3.33.3
TME Symbol:
R0.25S-3.33.3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.25W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output voltage 2
3.3V DC
Output current
76mA
Mounting
SMT
Manufacturer series
R0.25S
Body dimensions
12.75x10.7x6.7mm
Efficiency
60...70%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.04 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.25S-3.33.3
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 40 pcs - 8.09 USDGross price for quantities from 40 pcs - 8.09 USD
Packaging method by the manufacturer:
Tube = 40 pcs