+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R0.5D-0505

Converter: DC/DC; 0.5W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC


Manufacturer: RECOM

Manufacturer part number:
R0.5D-0505
TME Symbol:
R0.5D-0505

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
50mA
Output current 2
50mA
Mounting
SMT
Manufacturer series
R0.5D
Body dimensions
15.24x10.7x7mm
Efficiency
79%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.5D-0505
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 33 pcs - 8.63 USDGross price for quantities from 33 pcs - 8.63 USD
Net price for quantities from 99 pcs - 8.51 USDGross price for quantities from 99 pcs - 8.51 USD
Net price for quantities from 132 pcs - 8.28 USDGross price for quantities from 132 pcs - 8.28 USD