+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R0.5S-0505/H

Converter: DC/DC; 0.5W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 100mA; SMT

Manufacturer: RECOM

Manufacturer part number:
R0.5S-0505/H
TME Symbol:
R0.5S-0505/H

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.1A
Mounting
SMT
Manufacturer series
R0.5S
Body dimensions
15.24x10.7x7mm
Efficiency
72%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.5S-0505/H
0 in TME stock
Net price for quantities from 1 pcs - 10.62 USDGross price for quantities from 1 pcs - 10.62 USD
Net price for quantities from 40 pcs - 9.48 USDGross price for quantities from 40 pcs - 9.48 USD
Net price for quantities from 120 pcs - 9.08 USDGross price for quantities from 120 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.