+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R0.5S-0512

Converter: DC/DC; 0.5W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 42mA; SMT


Manufacturer: RECOM

Manufacturer part number:
R0.5S-0512
TME Symbol:
R0.5S-0512

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
42mA
Mounting
SMT
Manufacturer series
R0.5S
Body dimensions
15.24x10.7x7mm
Efficiency
77%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.085 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.5S-0512
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 40 pcs - 6.77 USDGross price for quantities from 40 pcs - 6.77 USD
Net price for quantities from 1000 pcs - 6.26 USDGross price for quantities from 1000 pcs - 6.26 USD
Packaging method by the manufacturer:
Tube = 40 pcs