+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 0.5W | |
Input voltage | 4.75...5.25V DC | |
Output voltage | 5V DC | |
Output current | 0.1A | |
Mounting | SMT | |
Manufacturer series | R0.5Z | |
Body dimensions | 15.24x10.7x7mm | |
Efficiency | 72% | |
Operating temperature | -40...100°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |