+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R0.5Z-1515/HP

Converter: DC/DC; 0.5W; Uin: 14.25÷15.75VDC; Uout: 15VDC; Iout: 33mA


Manufacturer: RECOM

Manufacturer part number:
R0.5Z-1515/HP
TME Symbol:
R0.5Z-1515/HP

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5W
Input voltage
14.25...15.75V DC
Output voltage
15V DC
Output current
33mA
Mounting
SMT
Manufacturer series
R0.5Z
Body dimensions
15.24x10.7x7mm
Efficiency
62%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.5Z-1515/HP
0 in TME stock
Net price for quantities from 1 pcs - 18.84 USDGross price for quantities from 1 pcs - 18.84 USD
Net price for quantities from 33 pcs - 16.83 USDGross price for quantities from 33 pcs - 16.83 USD
Net price for quantities from 99 pcs - 16.60 USDGross price for quantities from 99 pcs - 16.60 USD
Net price for quantities from 132 pcs - 16.12 USDGross price for quantities from 132 pcs - 16.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.