+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R0141-2-5K

Potentiometer: mounting; 5kΩ; single turn; horizontal; 30mW; ±20%


Manufacturer: SR PASSIVES

Manufacturer part number:
R0141-2-5K
TME Symbol:
R0141-2-5K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
mounting
Resistance
5kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
30mW
Tolerance
±20%
Characteristics
linear
Mechanical rotation angle
270°
Mounting
THT
Track material
carbon
Mechanical durability
10000 cycles
Max. operating voltage
500V AC
Knob dimensions
Ø16mm
Potentiometer features
  • thumbwheel
  • with thumbwheel
Dimensions
Gross weight0.723 g
Certificates
See other products in this category: Single turn THT trimmers SR PASSIVES,
*
R0141-2-5K
1865 in TME stock
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 20 pcs - 0.31 USDGross price for quantities from 20 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 500 pcs