+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: Redisage ELECTRONICS
Manufacturer | Redisage ELECTRONICS | |
Type of automation module | galvanic isolator | |
Mounting | for DIN rail mounting | |
Interface | RS232 x2 | |
Enclosure material | plastic | |
IP rating | IP20 | |
Data transfer rate | 115.2kbps | |
Communictions protocol | BACnet MS/TP, Modbus ASCII, Modbus RTU | |
Body dimensions | 98x56.4x17.5mm | |
Protection | 4kV ESD protection (contact discharge), 8kV ESD protection (air discharge) | |
Insulation voltage | 3kV DC | |
Operating temperature | -40...75°C |