+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Output current | 0.2A | |
Case | LGA | |
Mounting | PCB | |
Manufacturer series | RxxC1TFxxS | |
Body dimensions | 5x4x1.18mm | |
Efficiency | 50.5% | |
Operating temperature | -40...125°C | |
Protection | anti-overload OLP, short circuit protection SCP | |
Number of outputs | 1 |