+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R05C1TF05S-R

Converter: DC/DC; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; LGA; PCB

Manufacturer: RECOM

Manufacturer part number:
R05C1TF05S-R
TME Symbol:
R05C1TF05S-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
LGA
Mounting
PCB
Manufacturer series
RxxC1TFxxS
Body dimensions
5x4x1.18mm
Efficiency
50.5%
Operating temperature
-40...125°C
Protection
anti-overload OLP, short circuit protection SCP
Number of outputs
1
Gross weight1 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R05C1TF05S-R
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 250 pcs - 1.78 USDGross price for quantities from 250 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.