+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R05CT05S-CT

Converter: DC/DC; 0.5W; Uin: 4.5÷5.5VDC; Uout: 3.3÷5VDC; Iout: 200mA


Manufacturer: RECOM

Manufacturer part number:
R05CT05S-CT
TME Symbol:
R05CT05S-CT

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5W
Input voltage
4.5...5.5V DC
Output voltage
3.3...5V DC
Output current
0.2A
Mounting
PCB
Manufacturer series
RxxCTxx
Body dimensions
10.3x2.65x10.3mm
Efficiency
60%
Operating temperature
-40...150°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight0.504 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R05CT05S-CT
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.26 USDGross price for quantities from 1 pcs - 10.26 USD
Net price for quantities from 100 pcs - 9.55 USDGross price for quantities from 100 pcs - 9.55 USD