+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 0.5W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 3.3...5V DC | |
Output current | 0.2A | |
Mounting | PCB | |
Manufacturer series | RxxCTxx | |
Body dimensions | 10.3x2.65x10.3mm | |
Efficiency | 60% | |
Operating temperature | -40...150°C | |
Protection | anti-overload OPP, short circuit protection SCP | |
Number of outputs | 1 |