+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R05CTE05S-R

Converter: DC/DC; 0.5W; Uin: 4.5÷5.5VDC; Uout: 5VDC; SMT; RxxCTExxS


Manufacturer: RECOM

Manufacturer part number:
R05CTE05S-R
TME Symbol:
R05CTE05S-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Mounting
SMT
Manufacturer series
RxxCTExxS
Body dimensions
10.35x7.5x2.5mm
Operating temperature
-40...125°C
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight0.522 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R05CTE05S-R
351 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 500 pcs - 2.34 USDGross price for quantities from 500 pcs - 2.34 USD
Net price for quantities from 1000 pcs - 2.26 USDGross price for quantities from 1000 pcs - 2.26 USD
Packaging method by the manufacturer:
Reel = 500 pcs