+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R0603-010-R

Fuse: PTC polymer; SMD; 100mA; Imax: 40A; 0603; reel,tape


Manufacturer: OPTIFUSE

Manufacturer part number:
R0603-010-R
TME Symbol:
R0603-010-R

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.1A
Maximum current
40A
Switched current
0.25A
Max. voltage
15V
Power
0.5W
Min. resistance
900mΩ
Max resistance
Case - inch
0603
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight99.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses OPTIFUSE,
*
R0603-010-R
0 in TME stock
Net price for quantities from 4000 pcs - 0.43 USDGross price for quantities from 4000 pcs - 0.43 USD
Net price for quantities from 8000 pcs - 0.39 USDGross price for quantities from 8000 pcs - 0.39 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.