+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1-1A2400

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 1A; max.250VDC; 10VA


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
R1-1A2400
TME Symbol:
R1-1A2400

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
1A
Switched voltage
max. 250V DC
Switching capacity
10VA
Coil resistance
2.15kΩ
Coil power consumption
268mW
Mounting
PCB
Manufacturer series
R1
Case
SIL
Contact resistance
0.15Ω
Coil voltage min.
18V DC
Coil voltage max.
32V DC
Operating temperature
-40...85°C
Operate time
1ms
Release time
0.5ms
Contact material
AgCdO
Body dimensions
19x5x7mm
Terminal pitch
5.08mm
Dimensions
Schematic diagram
Gross weight1.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
R1-1A2400
539 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 112 pcs - 2.22 USDGross price for quantities from 112 pcs - 2.22 USD
Net price for quantities from 504 pcs - 1.91 USDGross price for quantities from 504 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 28 pcs