+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1.188.3580.0

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: WIELAND

Manufacturer part number:
R1.188.3580.0
TME Symbol:
R1.188.3580.0

Specification

Manufacturer
WIELAND
Type of automation module
safety relay
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Electrical connection
screw terminals
IP rating
IP20 at terminal side, IP40 from the front
Supply voltage
  • 24V DC
Gross weight198.96 g
Certificates
See other products in this category: Safety Switches - Control Modules WIELAND,
*
R1.188.3580.0
0 in TME stock
Net price for quantities from 1 pcs - 272.01 USDGross price for quantities from 1 pcs - 272.01 USD
Net price for quantities from 5 pcs - 252.25 USDGross price for quantities from 5 pcs - 252.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.