+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R100-1011

Transformer: toroidal; 100VA; 230VAC; 11.5V; 8A; Leads: cables; IP00

Manufacturer: NORATEL

Manufacturer part number:
R100-1011
TME Symbol:
R100-1011

Specification

Manufacturer
NORATEL
Type of transformer
toroidal
Power
100VA
Primary voltage
230V AC
Secondary voltage 1
11.5V
Secondary winding current 1
8A
Leads
cables
Diameter
95mm
Height
40mm
IP rating
IP00
Insulation class
B
Thermal class
Ta130B
Conform to the norm
PN EN 61558-2-6
Gross weight985.4 g
Certificates
See other products in this category: Toroidal Transformers NORATEL
*
R100-1011
Product withdrawn from the offer
Use the specification table below to search for similar products