+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R12-150B

Converter: DC/DC; 5W; Uin: 10÷14VDC; Uout: 92÷200VDC; DIP24; THT


Manufacturer: RECOM

Manufacturer part number:
R12-150B
TME Symbol:
R12-150B

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
10...14V DC
Output voltage
92...200V DC
Case
DIP24
Mounting
THT
Manufacturer series
Rxx-B
Body dimensions
31.2x20.3x9.4mm
Efficiency
82%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight11.685 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R12-150B
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.28 USDGross price for quantities from 1 pcs - 48.28 USD
Net price for quantities from 15 pcs - 45.12 USDGross price for quantities from 15 pcs - 45.12 USD
Packaging method by the manufacturer:Tube = 15 pcs