+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1206-012-R

Fuse: PTC polymer; SMD; 120mA; Imax: 100A; 1206; reel,tape


Manufacturer: OPTIFUSE

Manufacturer part number:
R1206-012-R
TME Symbol:
R1206-012-R

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.12A
Maximum current
100A
Switched current
390mA
Max. voltage
48V
Power
0.6W
Min. resistance
1.4Ω
Max resistance
6.5Ω
Case - inch
1206
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight118.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses OPTIFUSE,
*
R1206-012-R
0 in TME stock
Net price for quantities from 3000 pcs - 0.42 USDGross price for quantities from 3000 pcs - 0.42 USD
Net price for quantities from 6000 pcs - 0.38 USDGross price for quantities from 6000 pcs - 0.38 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.