+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1206-016-R

Fuse: PTC polymer; SMD; 160mA; Imax: 100A; 1206; reel,tape


Manufacturer: OPTIFUSE

Manufacturer part number:
R1206-016-R
TME Symbol:
R1206-016-R

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.16A
Maximum current
100A
Switched current
450mA
Max. voltage
48V
Power
0.6W
Min. resistance
1.1Ω
Max resistance
Case - inch
1206
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight118.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses OPTIFUSE,
*
R1206-016-R
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
Net price for quantities from 6000 pcs - 0.38 USDGross price for quantities from 6000 pcs - 0.38 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.