+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-203B-01-BR

ROCKER; SPST; Pos: 2; ON-OFF; 25A/12VDC; red; R13-203-DC; 50mΩ


Manufacturer: SCI

Manufacturer part number:
R13-203B-01-BR
TME Symbol:
R13-203B-01-BR

Specification

Manufacturer
SCI
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
25A / 12V DC
Key button colour
red
Illumination
neon lamp
Manufacturer series
R13-203-DC
Backlight colour
red
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
max. 4mm
Mounting hole dimensions
Ø24mm
Button marking
blank
Shape
square
Button shape
round
Dielectric strength
1.5kV AC
Operating temperature
-20...85°C
Gross weight6.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
See other products from this series.:
*
R13-203B-01-BR
498 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 20 pcs - 1.00 USDGross price for quantities from 20 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsBag = 200 pcs