+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-207L-01-BBR

ROCKER; SPST; Pos: 2; ON-OFF; 25A/12VDC; red; R13-207-DC; 12VDC; 50mΩ


Manufacturer: SCI

Manufacturer part number:
R13-207L-01-BBR
TME Symbol:
R13-207L-01-BBR

Specification

Manufacturer
SCI
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
25A / 12V DC
Key button colour
red
Illumination
LED, point
Manufacturer series
R13-207-DC
Backlight colour
red
Illumination voltage
12V DC
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Mounting hole dimensions
Ø12mm
Button marking
blank
Shape
rectangular
Button shape
rectangular
Dimensions
30x19x19mm
Gross weight8.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
See other products from this series.:
*
R13-207L-01-BBR
288 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 20 pcs - 1.49 USDGross price for quantities from 20 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 200 pcs - 1.13 USDGross price for quantities from 200 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 100 pcsBag = 200 pcs