+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | ROCKER | |
Contacts configuration | SPDT | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-ON | |
DC contacts rating @R | 20A / 12V DC | |
Key button colour | black | |
Illumination | LED, point | |
Manufacturer series | R13-220B-DC | |
Backlight colour | red/yellow | |
Illumination voltage | 12V DC | |
Max. contact resistance: | 50mΩ | |
Body colour | black | |
Body material | polyamide | |
Leads | connectors | |
Leads dimensions | 6.35mm | |
Panel thickness | max. 3mm | |
Mounting hole dimensions | 21.2x37.9mm | |
Button marking | blank | |
Shape | rectangular | |
Button shape | rectangular | |
Dimensions | 24.5x44x39mm |