+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
DC contacts rating @R | 20A / 12V DC | |
Key button colour | red | |
Illumination | LED | |
Manufacturer series | R13-244-DC | |
Backlight colour | red | |
Max. contact resistance: | 50mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Panel thickness | max. 3mm | |
Mounting hole dimensions | Ø20.2mm | |
Button marking | blank | |
Shape | round | |
Button shape | round | |
Operating temperature | -20...85°C |