+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-249L-01-BBG

ROCKER; SPST; Pos: 2; ON-OFF; 20A/12VDC; black; R13-249-DC; 12VDC


Manufacturer: SCI

Manufacturer part number:
R13-249L-01-BBG
TME Symbol:
R13-249L-01-BBG

Specification

Manufacturer
SCI
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
20A / 12V DC
Key button colour
black
Illumination
LED, point
Manufacturer series
R13-249-DC
Backlight colour
green
Illumination voltage
12V DC
Max. contact resistance:
50mΩ
Body colour
black
Body material
polyamide
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
max. 4mm
Mounting hole dimensions
29x11.6mm
Button marking
blank
Shape
rectangular
Button shape
rectangular
Dimensions
14x30.5x21.7mm
Gross weight5.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
See other products from this series.:
*
R13-249L-01-BBG
380 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 250 pcs