+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-258I-01-BB-9

ROCKER; SP3T; Pos: 3; (ON)-OFF-(ON); 10A/250VAC; black; R13-258-AC


Manufacturer: SCI

Manufacturer part number:
R13-258I-01-BB-9
TME Symbol:
R13-258I-01-BB-9

Specification

Manufacturer
SCI
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
1
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
10A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
R13-258-AC
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Mounting hole dimensions
36.8x15.3mm
Button marking
OFF, ON
Body dimensions
15x36.5x24.5mm
Gross weight15.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
See other products from this series.:
*
R13-258I-01-BB-9
26 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.53 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsBag = 50 pcs