+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
DC contacts rating @R | 21A / 14V DC | |
Key button colour | black | |
Illumination | LED, point | |
Manufacturer series | R13-271-DC | |
Backlight colour | red | |
Illumination voltage | 14V DC | |
Max. contact resistance: | 50mΩ | |
Body colour | black | |
Body material | polyamide | |
Leads | connectors | |
Leads dimensions | 6.35x0.8mm | |
Panel thickness | max. 3mm | |
Mounting hole dimensions | 37x21mm | |
Button marking | blank | |
Shape | rectangular | |
Button shape | rounded | |
Operating temperature | -25...85°C |