+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-28F-01-HPH

Switch: toggle; Pos: 2; DPST; ON-OFF; 20A/12VDC; Leads: connectors


Manufacturer: SCI

Manufacturer part number:
R13-28F-01-HPH
TME Symbol:
R13-28F-01

Specification

Manufacturer
SCI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
DC contacts rating @R
20A / 12V DC
Leads
connectors
Manufacturer series
R13-28
Terminals plating
nickel
Operating temperature
0...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
18.4mm
Max. contact resistance:
50mΩ
Body dimensions
33.2x19x19mm
Actuator material
metal
Related items
R1710A
Panel thickness
max. 6mm
Test voltage
1.5kV
Leads dimensions
6.3mm
Panel cutout
Gross weight27.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SCI,
See other products from this series.:
*
R13-28F-01-HPH
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 50 pcs - 2.71 USDGross price for quantities from 50 pcs - 2.71 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Net price for quantities from 250 pcs - 2.25 USDGross price for quantities from 250 pcs - 2.25 USD
Net price for quantities from 500 pcs - 2.10 USDGross price for quantities from 500 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs