+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 10A / 250V AC | |
Leads | M4 screws | |
Manufacturer series | R13-29 | |
Operating temperature | -25...70°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12.2mm | |
Knob height | 17.8mm | |
Body dimensions | 29.2x15.7x17.9mm |