+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
Switching method | ON-OFF | |
DC contacts rating @R | 30A / 12V DC | |
Leads | connectors | |
Operating temperature | -20...85°C | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 28.6x16x19.9mm | |
Min. insulation resistance | 0.1GΩ | |
Illumination | LED | |
Backlight colour | red/green | |
Lever length | 26mm | |
Leads dimensions | 6.35x0.8mm |