+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-553BL-01

Switch: push-button; Pos: 2; SPST; 10A/14VDC; OFF-ON; IP40; red


Manufacturer: SCI

Manufacturer part number:
R13-553BL-01
TME Symbol:
R13-553BL-01

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
DC contacts rating @R
10A / 14V DC
Switching method
OFF-ON
IP rating
IP40
Illumination
LED
Backlight colour
red
Leads
connectors
Electrical life
20000 cycles
Max. contact resistance:
50mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø22mm
Body material
polyamide
Actuator colour
red
Panel thickness
max. 9mm
Mounting
on panel
Manufacturer series
R13-553
Leads dimensions
6.3mm
Operating temperature
-25...85°C
Gross weight9.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
See other products from this series.:
*
R13-553BL-01
287 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.35 USDGross price for quantities from 25 pcs - 2.35 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
Net price for quantities from 250 pcs - 1.95 USDGross price for quantities from 250 pcs - 1.95 USD
Net price for quantities from 500 pcs - 1.83 USDGross price for quantities from 500 pcs - 1.83 USD
Packaging method by the manufacturer:Tray = 50 pcsBag = 100 pcs