+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-66B2-02-BBY

ROCKER; SPST; Pos: 2; ON-OFF; 16A/12VDC; black; IP40; R13-66-DC; 12V


Manufacturer: SCI

Manufacturer part number:
R13-66B2-02-BBY
TME Symbol:
R13-66B2-02-BBY

Specification

Manufacturer
SCI
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
16A / 12V DC
Key button colour
black
IP rating
IP40
Illumination
LED, point
Manufacturer series
R13-66-DC
Backlight colour
yellow
Illumination voltage
12V
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.8x0.8mm
Panel thickness
max. 3mm
Mounting hole dimensions
19.8x13mm
Button marking
blank
Shape
rectangular
Button shape
rectangular
Body dimensions
21x15x16.3mm
Dielectric strength
1.5kV AC
Operating temperature
-20...85°C
Gross weight4.483 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
See other products from this series.:
*
R13-66B2-02-BBY
460 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 20 pcs - 1.05 USDGross price for quantities from 20 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 200 pcs - 0.70 USDGross price for quantities from 200 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs