+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-66B8-02-BBG

ROCKER; SPST; Pos: 2; ON-OFF; 10A/250VAC; green; IP65; R13-66-AC


Manufacturer: SCI

Manufacturer part number:
R13-66B8-02-BBG
TME Symbol:
R13-66B8-02-BBG

Specification

Manufacturer
SCI
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Key button colour
green
IP rating
IP65
Illumination
neon lamp
Manufacturer series
R13-66-AC
Backlight colour
green
Illumination voltage
250V
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Panel thickness
max. 2.5mm
Mounting hole dimensions
19.8x13mm
Button marking
blank
Shape
rectangular
Button shape
rectangular
Body dimensions
23.4x17.4x25.5mm
Dielectric strength
1.5kV AC
Operating temperature
-20...85°C
Gross weight5.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
See other products from this series.:
*
R13-66B8-02-BBG
185 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 20 pcs - 1.79 USDGross price for quantities from 20 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 160 pcs - 1.26 USDGross price for quantities from 160 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs