+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-69B-01-BR

ROCKER; DPST; Pos: 2; ON-OFF; 10A/250VAC; red; R13-69-AC; 250V; 50mΩ


Manufacturer: SCI

Manufacturer part number:
R13-69B-01-BR
TME Symbol:
R13-69B-01-BR

Specification

Manufacturer
SCI
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Key button colour
red
Illumination
neon lamp
Manufacturer series
R13-69-AC
Backlight colour
red
Illumination voltage
250V
Max. contact resistance:
50mΩ
Body colour
black
Mounting hole dimensions
30.8x22.2mm
Body dimensions
22x30x16mm
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
See other products from this series.:
*
R13-69B-01-BR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order