+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-901-BB

ROCKER; SPST; Pos: 2; ON-OFF; 3A/250VAC; black; R13-901-AC; 50mΩ


Manufacturer: SCI

Manufacturer part number:
R13-901-BB
TME Symbol:
R13-901-BB

Specification

Manufacturer
SCI
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
3A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
R13-901-AC
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
screwless clamps
Button marking
O-I
Shape
oval
Body dimensions
60x30x19mm
Test voltage
1.5kV
Operating temperature
-25...70°C
Dimensions
Gross weight16.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
See other products from this series.:
*
R13-901-BB
145 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 20 pcs - 1.92 USDGross price for quantities from 20 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 500 pcs - 1.63 USDGross price for quantities from 500 pcs - 1.63 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 500 pcs