+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-416D7

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 6A/250VAC; R13-416; 50mΩ


Manufacturer: SCI

Manufacturer part number:
R13-416D7
TME Symbol:
R13416D701BB

Specification

Manufacturer
SCI
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 250V AC
Leads
connectors
Manufacturer series
R13-416
Terminals plating
nickel
Operating temperature
-25...70°C
Kind of toggle
joystick
Mounting hole dimensions
Ø12.2mm
Knob height
16.8mm
Max. contact resistance:
50mΩ
Body dimensions
28.6x16x17mm
Panel thickness
max. 5mm
Body material
polyamide
Lever colour
black
Flammability rating
UL94V-2
Leads dimensions
6.3x0.8mm
Dimensions
Panel cutout
Gross weight25.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SCI,
See other products from this series.:
*
R13-416D7
377 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 5 pcs - 5.07 USDGross price for quantities from 5 pcs - 5.07 USD
Net price for quantities from 20 pcs - 4.69 USDGross price for quantities from 20 pcs - 4.69 USD
Net price for quantities from 100 pcs - 4.29 USDGross price for quantities from 100 pcs - 4.29 USD
Packaging method by the manufacturer:Cardboard = 100 pcs