+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R15-150B

Converter: DC/DC; 5W; Uin: 14÷17VDC; Uout: 92÷200VDC; DIP24; THT

Manufacturer: RECOM

Manufacturer part number:
R15-150B
TME Symbol:
R15-150B

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
14...17V DC
Output voltage
92...200V DC
Case
DIP24
Mounting
THT
Manufacturer series
Rxx-B
Body dimensions
31.2x20.3x9.4mm
Efficiency
82%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight11.29 g
Certificates
See other products in this category: DC/DC Converters RECOM
*
R15-150B
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 15 pcs