+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1500

Diode: rectifying; THT; 1.5kV; 0.5A; Ifsm: 30A; DO41; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
R1500
TME Symbol:
R1500-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.5kV
Load current
0.5A
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
30A
Case
DO41
Kind of package
Ammo Pack
Max. forward voltage
2V
Gross weight0.289 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
R1500
5016 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 10.
Multiple of: 5.
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:
Cardboard = 2 500 pcs