+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R15P06S

Converter: DC/DC; 1W; Uin: 13.5÷16.5VDC; Uout: 6VDC; Iout: 167mA


Manufacturer: RECOM

Manufacturer part number:
R15P06S
TME Symbol:
R15P06S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
13.5...16.5V DC
Output voltage
6V DC
Output current
0.167A
Case
SIP7
Mounting
THT
Manufacturer series
RxxPxx
Body dimensions
19.5x9.8x12.5mm
Efficiency
79%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
1
Dimensions
Gross weight4.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R15P06S
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.56 USDGross price for quantities from 1 pcs - 10.56 USD
Net price for quantities from 100 pcs - 9.94 USDGross price for quantities from 100 pcs - 9.94 USD
Packaging method by the manufacturer:
Tube = 25 pcs