+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1966ABLKBLKEFWHT

ROCKER; SPST; ON-OFF; R1966; Backlight colour: white; -30÷65°C


Manufacturer: E-SWITCH

Manufacturer part number:
R1966ABLKBLKEFWHT
TME Symbol:
R1966ABLKBLKEFWHT

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
ON-OFF
Manufacturer series
R1966
Backlight colour
white
Leads
connectors FASTON
Button marking
blank
Operating temperature
-30...65°C
Gross weight3.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966ABLKBLKEFWHT
0 in TME stock
Net price for quantities from 1000 pcs - 1.56 USDGross price for quantities from 1000 pcs - 1.56 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.