+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1966ABLKBLKEGRED

ROCKER; SPST; ON-OFF; 15A/125VAC; black; R1966; 19.4x13mm; -30÷65°C


Manufacturer: E-SWITCH

Manufacturer part number:
R1966ABLKBLKEGRED
TME Symbol:
R1966ABLKBLKEGRED

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
15A / 125V AC
Key button colour
black
Illumination
LED
Manufacturer series
R1966
Backlight colour
red
Leads
connectors FASTON
Mounting hole dimensions
19.4x13mm
Button marking
blank
Mounting
on panel, SNAP-IN
Operating temperature
-30...65°C
Gross weight3.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966ABLKBLKEGRED
0 in TME stock
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.