+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1966ABLKBLKEPGRN

ROCKER; SPST; Pos: 2; ON-OFF; 8A/250VAC; black; R1966; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
R1966ABLKBLKEPGRN
TME Symbol:
R1966ABLKBLKEPGRN

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
8A / 250V AC
Key button colour
black
Illumination
LED
Manufacturer series
R1966
Backlight colour
green
Max. contact resistance:
20mΩ
Body colour
black
Leads
for soldering
Electrical life
10000 cycles
Mounting hole dimensions
19.5x12.9mm
Body dimensions
20.8x14.8x16mm
Min. insulation resistance
1GΩ
Mounting
on panel
Mechanical durability
30000 cycles
Operating temperature
-30...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966ABLKBLKEPGRN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Product for special order