+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1966ABLKBLKEPRED

ROCKER; SPST-NO; Pos: 2; ON-OFF; 8A/250VAC; black; R1966; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
R1966ABLKBLKEPRED
TME Symbol:
R1966ABLKBLKEPRED

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
8A / 250V AC
Key button colour
black
Illumination
LED
Manufacturer series
R1966
Backlight colour
red
Max. contact resistance:
20mΩ
Body colour
black
Leads
for soldering, straight
Panel thickness
0.75...3mm
Electrical life
10000 cycles
Mounting hole dimensions
19.6x13mm
Button marking
blank
Button shape
rectangular
Body dimensions
20.8x14.8x16mm
Contact material
copper alloy
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
on panel
Mechanical durability
30000 cycles
Button height
5.8mm
Operating temperature
-30...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966ABLKBLKEPRED
0 in TME stock
Net price for quantities from 150 pcs - 1.83 USDGross price for quantities from 150 pcs - 1.83 USD
Net price for quantities from 240 pcs - 1.77 USDGross price for quantities from 240 pcs - 1.77 USD
Net price for quantities from 300 pcs - 1.75 USDGross price for quantities from 300 pcs - 1.75 USD
Net price for quantities from 560 pcs - 1.67 USDGross price for quantities from 560 pcs - 1.67 USD
Net price for quantities from 1040 pcs - 1.62 USDGross price for quantities from 1040 pcs - 1.62 USD
Net price for quantities from 2550 pcs - 1.55 USDGross price for quantities from 2550 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)