+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Switching method | ON-OFF | |
AC contacts rating @R | 15A / 125V AC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | R1966 | |
Leads | for PCB | |
Mounting hole dimensions | 19.4x13mm | |
Button marking | blank | |
Mounting | on panel, SNAP-IN | |
Operating temperature | -30...65°C |